Texas Instruments, TPS54233D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 162-7571
- Mfr. Part No.:
- TPS54233D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-7571
- Mfr. Part No.:
- TPS54233D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 28 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 390 kHz | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 28 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 390 kHz | ||
Pin Count 8 | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 4.9mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
- COO (Country of Origin):
- MY
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Microchip 1-Channel 2A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, HSOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
