Texas Instruments, TPS54478RTETStep-Down Switching Regulator, 1-Channel 4A Adjustable 16-Pin, WQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-6457
Mfr. Part No.:
TPS54478RTET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

4A

Maximum Output Voltage

4.5 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2 MHz

Package Type

WQFN

Switching Regulator

Yes

Efficiency

98%

Width

3.15mm

Height

0.75mm

Maximum Operating Temperature

+150 °C

Length

3.15mm

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.75mm

COO (Country of Origin):
PH

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.