Texas Instruments, LMZ10505TZ-ADJ/NOPB Step-Down Switching Regulator Dual-Channel 5A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 162-6317
- Mfr. Part No.:
- LMZ10505TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6317
- Mfr. Part No.:
- LMZ10505TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 1160 kHz |
Pin Count | 7 |
Package Type | TO-PMOD |
Switching Regulator | Yes |
Line Regulation | 0.04 % |
Load Regulation | 0.25 % |
Minimum Operating Temperature | -40 °C |
Efficiency | 96% |
Width | 9.85mm |
Height | 4.53mm |
Dimensions | 10.16 x 9.85 x 4.53mm |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
- RS Stock No.:
- 162-6317
- Mfr. Part No.:
- LMZ10505TZ-ADJ/NOPB
- Brand:
- Texas Instruments
- COO (Country of Origin):
- MY