Texas Instruments, LM2852YMXA-3.3/NOPB Adjustable Switching Regulator, 1-Channel 2A 14-Pin, TSSOP
- RS Stock No.:
- 162-6218
- Mfr. Part No.:
- LM2852YMXA-3.3/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-6218
- Mfr. Part No.:
- LM2852YMXA-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Input Voltage | 2.85 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 0.5 MHz | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.6 % | |
| Load Regulation | 8 mV/A | |
| Length | 5mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 3.3 V | ||
Minimum Input Voltage 2.85 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 0.5 MHz | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.6 % | ||
Load Regulation 8 mV/A | ||
Length 5mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
RoHS Status: Not Applicable
SIMPLE SWITCHER® Step-Down Regulators, LM285x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
