Texas Instruments, LM22679TJ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 5A Adjustable 7-Pin, D2PAK

Discontinued
RS Stock No.:
162-5057
Mfr. Part No.:
LM22679TJ-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

5A

Regulator Function

Buck Controller

Minimum Output Voltage

1.258 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

500 kHz

Package Type

D2PAK (TO-263)

Switching Regulator

Yes

Dimensions

10.16 x 9.85 x 2mm

Minimum Operating Temperature

-40 °C

Efficiency

90%

Width

9.85mm

Height

2mm

Length

10.16mm

Maximum Operating Temperature

+125 °C

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series


Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.