Texas Instruments, LM22671MRE-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PSOP
- RS Stock No.:
- 162-5043
- Mfr. Part No.:
- LM22671MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-5043
- Mfr. Part No.:
- LM22671MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 500mA | |
Regulator Function | Buck Controller, Inverting | |
Minimum Output Voltage | 1.258 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 42 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1000 kHz | |
Pin Count | 8 | |
Package Type | PSOP | |
Switching Regulator | Yes | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.93 x 3.94 x 1.47mm | |
Height | 1.47mm | |
Efficiency | 90% | |
Width | 3.94mm | |
Length | 4.93mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Output Voltage 1.258 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Pin Count 8 | ||
Package Type PSOP | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.93 x 3.94 x 1.47mm | ||
Height 1.47mm | ||
Efficiency 90% | ||
Width 3.94mm | ||
Length 4.93mm | ||