Texas Instruments, TPS54550PWP Adjustable Switching Regulator, 1-Channel 6A Adjustable 16-Pin, HTSSOP
- RS Stock No.:
- 162-4397
- Mfr. Part No.:
- TPS54550PWP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4397
- Mfr. Part No.:
- TPS54550PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 6A | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 0.891 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 20 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 16 | |
Maximum Switching Frequency | 770 kHz | |
Package Type | HTSSOP | |
Switching Regulator | Yes | |
Length | 5mm | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 5 x 4.4 x 1.15mm | |
Minimum Operating Temperature | -40 °C | |
Width | 4.4mm | |
Height | 1.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.891 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 770 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1.15mm | ||
- COO (Country of Origin):
- MY
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.