Analog Devices, ADP5024ACPZ-R2 Switching Regulator Dual-Channel 300mA Adjustable 24-Pin, LFCSP
- RS Stock No.:
- 159-9360
- Mfr. Part No.:
- ADP5024ACPZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-9360
- Mfr. Part No.:
- ADP5024ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 300mA | |
| Maximum Output Voltage | 3.8 V | |
| Regulator Function | Boost/Buck Controller, Inverting | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Pin Count | 24 | |
| Maximum Switching Frequency | 10 kHz | |
| Package Type | LFCSP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 0.003 %/mA | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.1mm | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.1mm | |
| Height | 0.75mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 300mA | ||
Maximum Output Voltage 3.8 V | ||
Regulator Function Boost/Buck Controller, Inverting | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 24 | ||
Maximum Switching Frequency 10 kHz | ||
Package Type LFCSP | ||
Switching Regulator Yes | ||
Line Regulation 0.03 %/V | ||
Load Regulation 0.003 %/mA | ||
Maximum Operating Temperature +125 °C | ||
Length 4.1mm | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.1mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- CN
Multi-Output Regulators, Analog Devices
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
Multi-Output Regulators, Analog Devices
