Analog Devices, LT1976BIFE#PBF DC-DC Converter, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- RS Stock No.:
- 156-5706
- Mfr. Part No.:
- LT1976BIFE#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-5706
- Mfr. Part No.:
- LT1976BIFE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1.5A | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 3.3 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 230 kHz | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1.5A | ||
Regulator Function Step Down | ||
Minimum Input Voltage 3.3 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 230 kHz | ||
Pin Count 16 | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Length 5.1mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
- COO (Country of Origin):
- MY
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
