Analog Devices, LTM4630EV#PBF DC-DC Converter Dual-Channel 18A Adjustable 144-Pin, LGA
- RS Stock No.:
- 155-9335
- Mfr. Part No.:
- LTM4630EV#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 155-9335
- Mfr. Part No.:
- LTM4630EV#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 18A | |
| Maximum Output Voltage | 1.8 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 15 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Pin Count | 144 | |
| Maximum Switching Frequency | 860 kHz | |
| Package Type | LGA | |
| Switching Regulator | Yes | |
| Line Regulation | 0.025 %/V | |
| Load Regulation | 0.75 % | |
| Maximum Operating Temperature | +125 °C | |
| Length | 16mm | |
| Dimensions | 16 x 16 x 4.51mm | |
| Width | 16mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.51mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 18A | ||
Maximum Output Voltage 1.8 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 15 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 144 | ||
Maximum Switching Frequency 860 kHz | ||
Package Type LGA | ||
Switching Regulator Yes | ||
Line Regulation 0.025 %/V | ||
Load Regulation 0.75 % | ||
Maximum Operating Temperature +125 °C | ||
Length 16mm | ||
Dimensions 16 x 16 x 4.51mm | ||
Width 16mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.51mm | ||
- COO (Country of Origin):
- MY
μModule Regulators, Dual & Multiple Output
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
