Intersil, ISL85005FRZ-T7A Switching Regulator, 1-Channel 5A Adjustable 12-Pin, DFN
- RS Stock No.:
- 150-1740
- Mfr. Part No.:
- ISL85005FRZ-T7A
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 150-1740
- Mfr. Part No.:
- ISL85005FRZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 5.5 V | |
| Regulator Function | Synchronous Buck Regulator | |
| Minimum Output Voltage | 4.3 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 18 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 500 kHz | |
| Pin Count | 12 | |
| Package Type | DFN | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 4 x 0.9mm | |
| Length | 3mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.9mm | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Synchronous Buck Regulator | ||
Minimum Output Voltage 4.3 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 500 kHz | ||
Pin Count 12 | ||
Package Type DFN | ||
Switching Regulator Yes | ||
Dimensions 3 x 4 x 0.9mm | ||
Length 3mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125 °C | ||
Height 0.9mm | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
