Renesas Electronics, ISL85009FRZ-T7A Switching Regulator, 1-Channel 9A Adjustable 15-Pin, TQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
150-1582
Mfr. Part No.:
ISL85009FRZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

9A

Maximum Output Voltage

5.5 V

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

4.3 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Pin Count

15

Package Type

TQFN

Switching Regulator

Yes

Dimensions

3.5 x 3.5 x 0.75mm

Maximum Operating Temperature

+125 °C

Length

3.5mm

Height

0.75mm

Width

3.5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Step-down Switching Regulators


A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.


Switching Voltage Regulators, Intersil