Renesas Electronics, ISL85005AFRZ-T7A Switching Regulator, 1-Channel 5A Adjustable 12-Pin, DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
150-1581
Mfr. Part No.:
ISL85005AFRZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

5A

Maximum Output Voltage

5.5 V

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

4.3 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

12

Maximum Switching Frequency

500 kHz

Package Type

DFN

Switching Regulator

Yes

Height

0.9mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4 x 0.9mm

Maximum Operating Temperature

+125 °C

Width

4mm

Length

3mm

COO (Country of Origin):
PH

Step-down Switching Regulators


A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.


Switching Voltage Regulators, Intersil