- RS Stock No.:
- 145-7112
- Mfr. Part No.:
- TPS54356PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7112
- Mfr. Part No.:
- TPS54356PWP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 20 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 700 kHz |
Pin Count | 16 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Length | 5mm |
Height | 1.15mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4.4 x 1.15mm |