Texas Instruments, LM22675MR-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, PSOP
- RS Stock No.:
 - 145-6179
 - Mfr. Part No.:
 - LM22675MR-ADJ/NOPB
 - Brand:
 - Texas Instruments
 
Discontinued
- RS Stock No.:
 - 145-6179
 - Mfr. Part No.:
 - LM22675MR-ADJ/NOPB
 - Brand:
 - Texas Instruments
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Output Voltage | 1.258 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 500 kHz | |
| Pin Count | 8 | |
| Package Type | PSOP | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.93mm | |
| Height | 1.47mm | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 90% | |
| Dimensions | 4.93 x 3.94 x 1.47mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Maximum Output Current 1A  | ||
Regulator Function Buck Controller, Inverting  | ||
Minimum Output Voltage 1.258 V  | ||
Minimum Input Voltage 4.5 V  | ||
Maximum Input Voltage 42 V  | ||
Output Type Adjustable  | ||
Mounting Type Surface Mount  | ||
Number of Outputs 1  | ||
Maximum Switching Frequency 500 kHz  | ||
Pin Count 8  | ||
Package Type PSOP  | ||
Switching Regulator Yes  | ||
Maximum Operating Temperature +125 °C  | ||
Length 4.93mm  | ||
Height 1.47mm  | ||
Minimum Operating Temperature -40 °C  | ||
Efficiency 90%  | ||
Dimensions 4.93 x 3.94 x 1.47mm  | ||
Width 3.94mm  | ||
- COO (Country of Origin):
 - CN
 
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
