Texas Instruments, TPS54350PWP Step-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-5694
Mfr. Part No.:
TPS54350PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Regulator Function

Buck Controller

Minimum Output Voltage

0.891 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

20 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

700 kHz

Pin Count

16

Package Type

HTSSOP

Switching Regulator

Yes

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4.4mm

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

COO (Country of Origin):
MY

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.