- RS Stock No.:
- 145-0633
- Mfr. Part No.:
- LM2673T-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0633
- Mfr. Part No.:
- LM2673T-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Dimensions | 10.16 x 4.57 x 8.69mm |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |
Width | 4.57mm |
Height | 8.69mm |
Maximum Operating Temperature | +125 °C |