onsemi, NCP1594AMN Sync Buck Converter 9-Channel 4 (Min)A Selectable 24-Pin, WQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
141-2981
Mfr. Part No.:
NCP1594AMNTXG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

4 (Min)A

Maximum Output Voltage

3.5 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

3.1 V

Minimum Input Voltage

2.9 V

Maximum Input Voltage

6 V

Output Type

Selectable

Mounting Type

Surface Mount

Number of Outputs

9

Maximum Switching Frequency

2 MHz

Pin Count

24

Package Type

WQFN

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.1mm

Dimensions

4.1 x 4.1 x 0.75mm

Width

4.1mm

Height

0.75mm

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor


Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.