Texas Instruments, TPS65265RHBT Step-Down Switching Regulator 5-Channel 2 (Iout3) A, 3 (Iout2) A, 5 (Iout1) A
- RS Stock No.:
- 133-0767
- Mfr. Part No.:
- TPS65265RHBT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 133-0767
- Mfr. Part No.:
- TPS65265RHBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2 (Iout3) A, 3 (Iout2) A, 5 (Iout1) A | |
| Maximum Output Voltage | 1.2 (Vout1) V, 1.5 (Vout2) V, 1.8 (Vout3) V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 5 | |
| Pin Count | 32 | |
| Maximum Switching Frequency | 2300 kHz | |
| Package Type | VQFN | |
| Switching Regulator | Yes | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Length | 5.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2 (Iout3) A, 3 (Iout2) A, 5 (Iout1) A | ||
Maximum Output Voltage 1.2 (Vout1) V, 1.5 (Vout2) V, 1.8 (Vout3) V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 5 | ||
Pin Count 32 | ||
Maximum Switching Frequency 2300 kHz | ||
Package Type VQFN | ||
Switching Regulator Yes | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Length 5.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.15mm | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.