Texas Instruments, LMR14050SSQDDAQ1Step-Down Switching Regulator, 1-Channel 5A Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 133-0678
- Mfr. Part No.:
- LMR14050SSQDDAQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0678
- Mfr. Part No.:
- LMR14050SSQDDAQ1
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMR140x0, SIMPLE SWITCHER 40V Step-Down Converter with Low IQ, Texas Instruments
Automotive AEC-Q100 Qualified
Low Operating Quiescent Current 40 μA in Sleep-mode
High-Side MOSFET 90 mΩ
Low Operating Quiescent Current 40 μA in Sleep-mode
High-Side MOSFET 90 mΩ
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.5 MHz |
Pin Count | 8 |
Package Type | SO PowerPAD |
Switching Regulator | Yes |
Length | 5mm |
Height | 1.55mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.55mm |