- RS Stock No.:
- 133-0673
- Mfr. Part No.:
- LM536013QDSXTQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0673
- Mfr. Part No.:
- LM536013QDSXTQ1
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LM5360x, 36V 2.1MHz Step-Down DC/DC Converters, Texas Instruments
Automotive AEC-Q100 Qualified
Operating Input Voltage 3.55 V to 36 V
Fixed Switching Frequency 2.1 MHz
Low Quiescent Current 23 μA
Pin Selectable Forced PWM Mode
Operating Input Voltage 3.55 V to 36 V
Fixed Switching Frequency 2.1 MHz
Low Quiescent Current 23 μA
Pin Selectable Forced PWM Mode
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Step Down |
Minimum Input Voltage | 3.55 V |
Maximum Input Voltage | 36 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.4 MHz |
Pin Count | 10 |
Package Type | WSON |
Switching Regulator | Yes |
Load Regulation | -1 % |
Width | 3.05mm |
Minimum Operating Temperature | -40 °C |
Priced to Clear | Yes |
Height | 0.75mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.05 x 3.05 x 0.75mm |
Length | 3.05mm |