Intersil, ISL8033IRZ-T7A Step-Down Switching Regulator Dual-Channel 3A Adjustable 24-Pin, QFN
- RS Stock No.:
- 125-8525
- Mfr. Part No.:
- ISL8033IRZ-T7A
- Brand:
- Intersil
Subtotal (1 pack of 2 units)*
£2.11
(exc. VAT)
£2.532
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.055 | £2.11 |
*price indicative
- RS Stock No.:
- 125-8525
- Mfr. Part No.:
- ISL8033IRZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Synchronous Buck Regulator | |
| Minimum Output Voltage | 0.79 V | |
| Minimum Input Voltage | 2.85 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 1 MHz | |
| Pin Count | 24 | |
| Package Type | QFN | |
| Switching Regulator | Yes | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 2 mV/A | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Length | 4mm | |
| Height | 0.82mm | |
| Dimensions | 4 x 4 x 0.82mm | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Synchronous Buck Regulator | ||
Minimum Output Voltage 0.79 V | ||
Minimum Input Voltage 2.85 V | ||
Maximum Input Voltage 6 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 1 MHz | ||
Pin Count 24 | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Line Regulation 0.1 %/V | ||
Load Regulation 2 mV/A | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Length 4mm | ||
Height 0.82mm | ||
Dimensions 4 x 4 x 0.82mm | ||
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
