Renesas Electronics, ISL8088IRZ-T7A Step-Down Switching Regulator Dual-Channel 800mA Adjustable 10-Pin, DFN

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.65

(exc. VAT)

£5.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
2 - 8£2.325£4.65
10 - 48£2.025£4.05
50 - 98£1.84£3.68
100 - 248£1.785£3.57
250 +£1.755£3.51

*price indicative

Packaging Options:
RS Stock No.:
125-8524
Mfr. Part No.:
ISL8088IRZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

800mA

Maximum Output Voltage

5.5 V

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.59 V

Minimum Input Voltage

2.75 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

10

Maximum Switching Frequency

2.25 MHz

Package Type

DFN

Switching Regulator

Yes

Line Regulation

0.2 %/V

Load Regulation

1 mV/A

Length

3mm

Maximum Operating Temperature

+85 °C

Height

0.7mm

Width

3mm

Dimensions

3 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Step-down Switching Regulators


A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.


Switching Voltage Regulators, Intersil