Intersil, ISL85413FRTZ-T7AStep-Down Switching Regulator, 1-Channel 300mA Adjustable 8-Pin, TDFN
- RS Stock No.:
- 121-7278
- Mfr. Part No.:
- ISL85413FRTZ-T7A
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-7278
- Mfr. Part No.:
- ISL85413FRTZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Output Current | 300mA | |
| Maximum Output Voltage | 34 V | |
| Regulator Function | Synchronous Buck Controller | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 784 kHz | |
| Package Type | TDFN | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.75mm | |
| Length | 3mm | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Output Current 300mA | ||
Maximum Output Voltage 34 V | ||
Regulator Function Synchronous Buck Controller | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 784 kHz | ||
Package Type TDFN | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 0.75mm | ||
Length 3mm | ||
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
