Microchip, TC7660HEOA Step-Down Switching Regulator, 1-Channel 20mA Adjustable 8-Pin, SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.70£3.50
50 - 245£0.616£3.08
250 - 495£0.554£2.77
500 +£0.438£2.19

*price indicative

RS Stock No.:
649-428
Mfr. Part No.:
TC7660HEOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

20mA

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

2.7 V

Minimum Input Voltage

1.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SOIC

COO (Country of Origin):
TH
The Microchip DC-to-DC Converter is a pin-compatible, high frequency up-grade to the Industry standard charge pump voltage converter. It converts a +1.5V to +10V input to a corresponding – 1.5V to – 10V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI.

Low Cost, Two Low Value External Capacitors Required (1.μF)
Converts +5V Logic Supply to ±5V System
Voltage Conversion is 99.7%
Power Efficiency is 85%

Related links