Texas Instruments, LM2738YMY/NOPBStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
540-791
Mfr. Part No.:
LM2738YMY/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Minimum Input Voltage

3 V

Maximum Input Voltage

20 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

8

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.02 %/V

Minimum Operating Temperature

-40 °C

Length

3mm

Maximum Operating Temperature

+125 °C

Dimensions

3 x 3 x 0.86mm

Efficiency

94.5%

Height

0.86mm

Width

3mm

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.