Texas Instruments, TPS54873PWPStep-Down Switching Regulator, 1-Channel 8A Adjustable 28-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
422-996P
Mfr. Part No.:
TPS54873PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

8A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.9 V

Minimum Input Voltage

4 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

28

Maximum Switching Frequency

762 kHz

Package Type

HTSSOP

Switching Regulator

Yes

Line Regulation

0.04 %/V

Load Regulation

0.03 %/A

Width

4.4mm

Length

9.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.15mm

Dimensions

9.7 x 4.4 x 1.15mm