Texas Instruments, TPS54611PWPG4Step-Down Switching Regulator, 1-Channel 6A 28-Pin, HTSSOP
- RS Stock No.:
- 422-930P
- Mfr. Part No.:
- TPS54611PWPG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£61.90
(exc. VAT)
£74.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 49 | £6.19 |
| 50 + | £5.92 |
*price indicative
- RS Stock No.:
- 422-930P
- Mfr. Part No.:
- TPS54611PWPG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 28 | |
| Maximum Switching Frequency | 762 kHz | |
| Package Type | HTSSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.088 %/V | |
| Load Regulation | 0.092 %/A | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.7mm | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 1.15mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 6 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 28 | ||
Maximum Switching Frequency 762 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.088 %/V | ||
Load Regulation 0.092 %/A | ||
Maximum Operating Temperature +85 °C | ||
Length 9.7mm | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1.15mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
