STMicroelectronics, L4962E/AStep-Down Switching Regulator, 1-Channel Adjustable 7-Pin, HEPTAWATT V
- RS Stock No.:
- 379-965
- Mfr. Part No.:
- L4962E/A
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 379-965
- Mfr. Part No.:
- L4962E/A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Voltage | 40 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 5.1 V | |
| Minimum Input Voltage | 9 V | |
| Maximum Input Voltage | 46 V | |
| Output Type | Adjustable | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Pin Count | 7 | |
| Maximum Switching Frequency | 150 kHz | |
| Package Type | HEPTAWATT V | |
| Switching Regulator | Yes | |
| Line Regulation | 50 mV | |
| Load Regulation | 20 mV | |
| Efficiency | 90% | |
| Dimensions | 10.4 x 4.8 x 9.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.8mm | |
| Length | 10.4mm | |
| Height | 9.15mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Voltage 40 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 5.1 V | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 46 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Maximum Switching Frequency 150 kHz | ||
Package Type HEPTAWATT V | ||
Switching Regulator Yes | ||
Line Regulation 50 mV | ||
Load Regulation 20 mV | ||
Efficiency 90% | ||
Dimensions 10.4 x 4.8 x 9.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Width 4.8mm | ||
Length 10.4mm | ||
Height 9.15mm | ||
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
