Analog Devices, LT1959CS8#PBFStep-Down Switching Regulator, 1-Channel 8.5A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 195-032
- Mfr. Part No.:
- LT1959CS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-032
- Mfr. Part No.:
- LT1959CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 8.5A | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.21 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 16 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 540 kHz | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Switching Regulator | Yes | |
| Line Regulation | 0.03 %/V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5 x 3.99 x 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.48mm | |
| Length | 5mm | |
| Width | 3.99mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 8.5A | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.21 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 16 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 540 kHz | ||
Pin Count 8 | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Line Regulation 0.03 %/V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5 x 3.99 x 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.48mm | ||
Length 5mm | ||
Width 3.99mm | ||
RoHS Status: Not Applicable
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
