Vikan Broom, Purple With PET Bristles

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-9817
Mfr. Part No.:
31738
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

50mm

Hard/Soft

Medium

Colour

Purple

Bristle Material

PET

Depth

400mm

Bristle Length

54mm

RoHS Status: Not Applicable

COO (Country of Origin):
DK
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry and wet surfaces in high-risk areas. All UST brooms and brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.