Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-1674
- Mfr. Part No.:
- 10192
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Colour | Green | |
| Number of Tools Held | 1 | |
| Material | TPE Rubber | |
| Width | 80mm | |
| Attachment Type | Clip | |
Select all | ||
|---|---|---|
Brand Vikan | ||
Colour Green | ||
Number of Tools Held 1 | ||
Material TPE Rubber | ||
Width 80mm | ||
Attachment Type Clip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
The Vikan rubber clips for wall brackets contains 4 hooks and 8 securing pins and can hold products with diameters of 25 to 35 mm. It has pH value in usage concentration range between 2 to 10.5 pH.
Material TPE rubber
Colour green
Dimension 120 x 80 x 20 mm
Colour green
Dimension 120 x 80 x 20 mm