Schneider Electric Inverter Drive, 1 kW, 24 V dc, 250 V ac
- RS Stock No.:
- 797-0864
- Mfr. Part No.:
- VW3A7704
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£317.37
(exc. VAT)
£380.84
(inc. VAT)
- RS Stock No.:
- 797-0864
- Mfr. Part No.:
- VW3A7704
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1 kW | |
| Supply Voltage | 24 V dc, 250 V ac | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1 kW | ||
Supply Voltage 24 V dc, 250 V ac | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE

