Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.85
(exc. VAT)
£3.42
(inc. VAT)
- RS Stock No.:
- 164-2165
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Conductor Material | Copper | |
| Cross Sectional Area | 1.1 mm² | |
| Length | 150mm | |
| Stud Size | M3.5 | |
| Cable Shape | Earth Lead | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Conductor Material Copper | ||
Cross Sectional Area 1.1 mm² | ||
Length 150mm | ||
Stud Size M3.5 | ||
Cable Shape Earth Lead | ||
- COO (Country of Origin):
- GB
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.
Wide choice of materials
Highly flexible
Wire sizes from 0.05mm to 0.4mm

