Altech 4A DII Bottle Fuse, E27 Thread Size, gR, 500V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-9734
Mfr. Part No.:
4D27SC
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

4A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Gauge/Cap Colour

Brown

Body Material

Glass

COO (Country of Origin):
SI

Altech Fast Acting Cylinder Fuses


Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.


Altech - Fuses