Altech 4A DI Bottle Fuse, E16 Thread Size, gR, 500V ac
- RS Stock No.:
- 899-9715
- Mfr. Part No.:
- 4D16FB
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-9715
- Mfr. Part No.:
- 4D16FB
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 4A | |
| Bottle Fuse Size | DI | |
| Voltage Rating | 500V ac | |
| Application Category | gR | |
| Thread Size | E16 | |
| Gauge/Cap Colour | Brown | |
| Body Material | Glass | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 4A | ||
Bottle Fuse Size DI | ||
Voltage Rating 500V ac | ||
Application Category gR | ||
Thread Size E16 | ||
Gauge/Cap Colour Brown | ||
Body Material Glass | ||
- COO (Country of Origin):
- SI
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
