Altech 25A DII Bottle Fuse, E27 Thread Size, 500V ac
- RS Stock No.:
- 899-0936
- Mfr. Part No.:
- 25D27FB
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-0936
- Mfr. Part No.:
- 25D27FB
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 25A | |
| Bottle Fuse Size | DII | |
| Voltage Rating | 500V ac | |
| Thread Size | E27 | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 25A | ||
Bottle Fuse Size DII | ||
Voltage Rating 500V ac | ||
Thread Size E27 | ||
Gauge/Cap Colour Yellow | ||
Body Material Glass | ||
- COO (Country of Origin):
- SI
