Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-1291
- Mfr. Part No.:
- 10NZ01GL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
- COO (Country of Origin):
- SI
Altech – Neozed Fuses
The Altech range of neozed fuses have been designed in three different sizes: D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. The fuses are more compact than diazed fuses and each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Available in sizes: D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps
Fuse accessories are sized to match
Fuse bases available in 1-pole and 3-pole designs
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse
Fuse accessories are sized to match
Fuse bases available in 1-pole and 3-pole designs
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse
Altech - Fuses
