Altech DI Bottle Fuse, E16 Thread Size
- RS Stock No.:
- 898-1275
- Mfr. Part No.:
- 10D16SB
- Brand:
- Altech
Subtotal (1 pack of 10 units)*
£22.02
(exc. VAT)
£26.42
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.202 | £22.02 |
*price indicative
- RS Stock No.:
- 898-1275
- Mfr. Part No.:
- 10D16SB
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Bottle Fuse Size | DI | |
| Thread Size | E16 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Bottle Fuse Size DI | ||
Thread Size E16 | ||
- COO (Country of Origin):
- SI
Altech – Diazed (Bottle) Fuses
The Altech range of diazed (bottle) fuses have been designed in five different sizes: ND to 35A, DII to 35 A, DIII to 100 A, DIV to 100 A and DV to 200 A. The fuses and adapter screws are colour coded to avoid mismatching and the fuse bases are available in 1-pole and 3-pole designs.
Available in sizes: ND to 35A, DII to 35 A, DIII to 100 A, DIV to 100 A and DV to 200 A
Fuses and adapter screws are colour coded to avoid mismatching
Fuse bases available in 1-pole and 3-pole designs
Fuse accessories are sized to match
Fuses and adapter screws are colour coded to avoid mismatching
Fuse bases available in 1-pole and 3-pole designs
Fuse accessories are sized to match
Altech - Fuses
