Schurter 40A DTI Diazed Fuse, gG, 250V ac
- RS Stock No.:
- 866-3191
- Mfr. Part No.:
- 0001.2029
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-3191
- Mfr. Part No.:
- 0001.2029
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 40A | |
| Bottle Fuse Size | DTI | |
| Primary Keyword | Diazed Fuse | |
| Voltage Rating | 250V ac | |
| Application Category | gG | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 40A | ||
Bottle Fuse Size DTI | ||
Primary Keyword Diazed Fuse | ||
Voltage Rating 250V ac | ||
Application Category gG | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- HU
