Siemens 50kA 57mm Bottle Fuse, gR, 500V
- RS Stock No.:
- 608-851
- Mfr. Part No.:
- 5SD510
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£64.41
(exc. VAT)
£77.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.41 | £21.47 |
*price indicative
- RS Stock No.:
- 608-851
- Mfr. Part No.:
- 5SD510
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50kA | |
| Bottle Fuse Size | 57mm | |
| Voltage Rating | 500V | |
| Application Category | gR | |
| Series | 5SD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50kA | ||
Bottle Fuse Size 57mm | ||
Voltage Rating 500V | ||
Application Category gR | ||
Series 5SD | ||
- COO (Country of Origin):
- SI
The Siemens SILIZED fuse link designed for semiconductor protection in compact industrial systems. Its a quick-acting fuse with a DIAZED (DIVH) size R1 1/4 inch format, rated for 80 A at up to 500 V DC. With a gR characteristic, it provides full-range protection against both overloads and short circuits. It has a power loss of 34.3 W, a switching capacity of 50 kA, and an IP20 protection class when conductors are connected.
Optimally engineered for easy installation and maintenance in diverse settings
Tailored for enhanced overload protection ensuring prolonged device lifespan
Robust and durable design suitable for harsh working environments
Incorporates user friendly features for straightforward operation
Designed to comply with stringent regulatory standards for maximum safety
Tailored for enhanced overload protection ensuring prolonged device lifespan
Robust and durable design suitable for harsh working environments
Incorporates user friendly features for straightforward operation
Designed to comply with stringent regulatory standards for maximum safety
