Siemens 50A DIII Diazed Fuse, E33 Thread Size, gG, 500V ac
- RS Stock No.:
- 397-543
- Mfr. Part No.:
- 5SB421
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 397-543
- Mfr. Part No.:
- 5SB421
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Bottle Fuse Size | DIII | |
| Voltage Rating | 500V ac | |
| Primary Keyword | Diazed Fuse | |
| Application Category | gG | |
| Thread Size | E33 | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Gauge/Cap Colour | White | |
| Body Material | Ceramic | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Bottle Fuse Size DIII | ||
Voltage Rating 500V ac | ||
Primary Keyword Diazed Fuse | ||
Application Category gG | ||
Thread Size E33 | ||
Breaking Capacity at Maximum Voltage Rating 50 kA @ 500 V ac, 8 kA @ 500 V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Gauge/Cap Colour White | ||
Body Material Ceramic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
DIAZED Fuses, Size DIII, Type gG
DIAZED fuse links, 5SB4 Series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
