Siemens 25A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
- RS Stock No.:
- 397-519
- Mfr. Part No.:
- 5SB281
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 397-519
- Mfr. Part No.:
- 5SB281
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Bottle Fuse Size | DII | |
| Voltage Rating | 500V ac | |
| Application Category | gG | |
| Thread Size | E27 | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Bottle Fuse Size DII | ||
Voltage Rating 500V ac | ||
Application Category gG | ||
Thread Size E27 | ||
Breaking Capacity at Maximum Voltage Rating 50 kA @ 500 V ac, 8 kA @ 500 V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
