Monolithic Power Systems (MPS) MP3410DJ-LF-P, Boost Converter, Step Up 1.3A Adjustable, 690 kHz 5-Pin, TSOT-23
- RS Stock No.:
- 917-5869
- Mfr. Part No.:
- MP3410DJ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5869
- Mfr. Part No.:
- MP3410DJ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Regulator Function | Step Up | |
| Maximum Output Current | 1.3A | |
| Maximum Input Voltage | 6 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 690 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 1.7 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Output Voltage | 6 V | |
| Length | 3mm | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Output Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Regulator Function Step Up | ||
Maximum Output Current 1.3A | ||
Maximum Input Voltage 6 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 690 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 1.7 x 0.9mm | ||
Height 0.9mm | ||
Maximum Output Voltage 6 V | ||
Length 3mm | ||
Width 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.8 V | ||
Minimum Output Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
