Texas Instruments TPS61261DRVT, Boost Converter, Boost 100mA Adjustable, 2.5 MHz 6-Pin, SON
- RS Stock No.:
- 825-6872
- Mfr. Part No.:
- TPS61261DRVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-6872
- Mfr. Part No.:
- TPS61261DRVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Boost | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 4 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.5 MHz | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Output Voltage | 4 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 0.8 V | |
| Width | 2.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Boost | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 4 V | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.5 MHz | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Height 0.75mm | ||
Maximum Output Voltage 4 V | ||
Length 2.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 0.8 V | ||
Width 2.1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.8 V | ||
