onsemi NCV887103D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 374 kHz 8-Pin, SOIC
- RS Stock No.:
- 823-4150
- Mfr. Part No.:
- NCV887103D1R2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4150
- Mfr. Part No.:
- NCV887103D1R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Boost Controller | |
| Maximum Output Current | 100µA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 40 V dc | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 374 kHz | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Output Voltage | 2.5 V | |
| Height | 1.5mm | |
| Minimum Output Voltage | 0.3 V | |
| Width | 4mm | |
| Length | 5mm | |
| Minimum Input Voltage | 3.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Boost Controller | ||
Maximum Output Current 100µA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 40 V dc | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 374 kHz | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Output Voltage 2.5 V | ||
Height 1.5mm | ||
Minimum Output Voltage 0.3 V | ||
Width 4mm | ||
Length 5mm | ||
Minimum Input Voltage 3.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
