Texas Instruments LM3410YMYE/NOPB, Boost Converter, Current Boost 2.8A, 525 kHz 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8048
Mfr. Part No.:
LM3410YMYE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Current Boost

Maximum Output Current

2.8A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.06 %/V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

525 kHz

Switching Regulator

Yes

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Maximum Output Voltage

24 V

Width

1.75mm

Minimum Input Voltage

2.7 V

Length

3.05mm

Maximum Operating Temperature

+125 °C

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C