onsemi FAN5346S20X, Boost Converter, Step Up 25mA Adjustable, 1350 kHz 6-Pin, SOT-23
- RS Stock No.:
- 760-5810
- Mfr. Part No.:
- FAN5346S20X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-5810
- Mfr. Part No.:
- FAN5346S20X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Step Up | |
| Maximum Output Current | 25mA | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Load Regulation | 0.25 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1350 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 1.7 x 1mm | |
| Height | 1mm | |
| Maximum Output Voltage | 18.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 6.2 V | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Step Up | ||
Maximum Output Current 25mA | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Load Regulation 0.25 V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1350 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 1.7 x 1mm | ||
Height 1mm | ||
Maximum Output Voltage 18.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 6.2 V | ||
Width 1.7mm | ||
