Analog Devices LT1302CN85#PBF, Boost Converter, Step Up 600mA, 265 kHz 8-Pin, PDIP
- RS Stock No.:
- 545-5950
- Mfr. Part No.:
- LT1302CN85#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 545-5950
- Mfr. Part No.:
- LT1302CN85#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Step Up | |
| Maximum Output Current | 600mA | |
| Maximum Input Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 265 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.16 x 6.48 x 3.3mm | |
| Height | 3.3mm | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Output Voltage | 4.85 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.48mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Step Up | ||
Maximum Output Current 600mA | ||
Maximum Input Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 265 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
Height 3.3mm | ||
Maximum Output Voltage 5.25 V | ||
Minimum Output Voltage 4.85 V | ||
Minimum Operating Temperature 0 °C | ||
Width 6.48mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 2 V | ||
- COO (Country of Origin):
- MY
