Texas Instruments TPS61016DGS, Boost Converter, Step Up, 780 kHz 10-Pin, MSOP
- RS Stock No.:
- 517-1220
- Mfr. Part No.:
- TPS61016DGS
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-1220
- Mfr. Part No.:
- TPS61016DGS
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Input Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 0.1 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 780 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 95% | |
| Dimensions | 3 x 3 x 1.02mm | |
| Height | 1.02mm | |
| Width | 3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Input Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 0.1 %/V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Output Type Fixed | ||
Maximum Switching Frequency 780 kHz | ||
Switching Regulator Yes | ||
Efficiency 95% | ||
Dimensions 3 x 3 x 1.02mm | ||
Height 1.02mm | ||
Width 3mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
